PDP SEO Portlet

39-30-1162

Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 16 Contacts, Through Hole Right Angle

Manufacturer:Molex
Avnet Manufacturer Part #: 39-30-1162
Secondary Manufacturer Part#: 0039301162
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Right Angle
Brass
Gold
Header
Natural
Gold
240
Through Hole
-40 to 105 °C
4.2000 mm
19.4 mm
34.8 x 19.4 mm
34.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$3.93374
1600+
$3.25772
3200+
$3.17422
4800+
$3.15802
6400+
$3.14183