PDP SEO Portlet

39-30-1080

Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 8 Contacts, Through Hole Right Angle

Manufacturer:Molex
Avnet Manufacturer Part #: 39-30-1080
Secondary Manufacturer Part#: 39-30-1080
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Right Angle
Brass Alloy
Matte Tin Over Nickel
Header
Natural
Matte Tin Over Nickel
240
10 mOhm
13 A
Through Hole
8
1
2
8
-40 to 105 to 105 °C
4.2 mm
19.4 mm
18 x 19.4 x 10 mm
10 mm
18 mm
5569
Solder
Shrouded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:323  Mult:1  
USD $:
323+
$0.47694
1700+
$0.4464
3300+
$0.42189
3600+
$0.40032
7200+
$0.38402