PDP SEO Portlet

39-30-1062

Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 6 Contacts, Through Hole Right Angle

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 39-30-1062
Secondary Manufacturer Part#: 39-30-1062
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Mini-Fit Jr. series Connector handle up to 9A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include - fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options. It is designed for higher-current, higher-density applications requiring design flexibility. Additionally, these connectors are available in single row or dual row 2 to 24-circuit options, feature multiple plating and resin options.

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Right Angle
Brass Alloy
Gold Over Nickel
6
2
4.2 mm
5569

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$2.30775
200+
$2.18736
350+
$2.08075
700+
$1.9738
2400+
$1.72009