PDP SEO Portlet

39-30-1060

Conn Power Header 6 POS 4.2mm Solder RA Through Hole 6 Terminal 1 Port Bag

Manufacturer:Molex
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 39-30-1060
Secondary Manufacturer Part#: 0039301060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

39-30-1060 is a 6-circuit, dual row, right-angle, Mini-Fit Jr. pin header with snap-in plastic peg PCB lock. It mates with 5557 Mini-Fit Jr. receptacle housings, 45135 Mini-Fit TPA2-to-Mini-Fit TPA2 off the-shelf (OTS) cable assemblies, 172708 Mini-Fit TP

  • 13.0A maximum current per contact, 600VAC (RMS)/DC maximum voltage
  • 94V-2 flammability, lock to mating part
  • Brass metal material, tin plating mating material
  • Tin plating termination material, natural colour nylon resin mater

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Right Angle
Brass Alloy
Matte Tin Over Nickel
Header
Matte Tin Over Nickel
240
Through Hole
6
1
6
-40 to 105 to 105 °C
4.2 mm
19.4 mm
13.8 x 19.4 x 9.6 mm
9.6 mm
13.8 mm
5569
Solder
Power

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  8360.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.30605
12000+
$0.28565
30000+
$0.2842
60000+
$0.28275
150000+
$0.2813