39-30-0120
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Polyamide 66 | ||
Right Angle | ||
Brass Alloy | ||
Matte Tin Over Nickel | ||
Header | ||
Natural | ||
Matte Tin Over Nickel | ||
240 | ||
10 mOhm | ||
13 A | ||
Through Hole | ||
12 | ||
2 | ||
-40 to 105 to 105 °C | ||
4.2 mm | ||
19.4 mm | ||
26.4 x 19.4 x 9.6 mm | ||
9.6 mm | ||
26.4 mm | ||
5569 | ||
Solder | ||
Shrouded |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694030 |
Schedule B: | 8536694040 |