39-30-0080
Conn Shrouded Header 8 POS 4.2mm Solder RA Through Hole
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 39-30-0080
Secondary Manufacturer Part#: 39-30-0080
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Solder | ||
| 8 | ||
| 2 | ||
| 4.2 mm | ||
| 5569 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908510 |
| Schedule B: | 8536908085 |