39-28-8100
Pin Header, Vertical, 94V-0, Power, Wire-to-Board, 4.2 mm, 2 Rows, 10 Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 39-28-8100
Secondary Manufacturer Part#: 0039288100
- RoHS 10 Compliant
- Tariff Charges
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Brass | ||
| Tin-Copper | ||
| 10 | ||
| 2 | ||
| 4.2 mm | ||
| 5566 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |