39-28-1023
Pin Header, Vertical, 94V-2, Power, Wire-to-Board, 4.2 mm, 2 Rows, 2 Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Power Connectors
Avnet Manufacturer Part #: 39-28-1023
Secondary Manufacturer Part#: 0039281023
- RoHS 10 Compliant
- Tariff Charges
39-28-1023 is a Mini-Fit Jr. vertical header mates with Mini-Fit Jr. receptacle housing 5557, Mini-Fit Jr. TPA cable assembly 45135, Mini-Fit Jr. cable assembly 245135.
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Matte Tin Over Copper | ||
| Header | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |