PDP SEO Portlet

39-03-9042

Conn Housing RCP 4 POS 4.2mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-03-9042
Secondary Manufacturer Part#: 39-03-9042
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
4.2000 mm
19.6 mm
9.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:428  Mult:1  
USD $:
428+
$0.325
1100+
$0.31326
2200+
$0.30284
4300+
$0.29304
24000+
$0.26104