PDP SEO Portlet

39-03-6044

Conn Housing RCP 4 POS 6.7mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-03-6044
Secondary Manufacturer Part#: 39-03-6044
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
-40 to 105 °C
6.7000 mm
29.9 mm
27.7 x 29.9 x 15.1 mm
15.1 mm
27.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:690  Mult:1  
USD $:
690+
$0.21641
1800+
$0.20484
3500+
$0.196
6900+
$0.187
10000+
$0.17866