PDP SEO Portlet

39-03-3157

Conn Housing RCP 15 POS 3.96mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-03-3157
Secondary Manufacturer Part#: 0039033157
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Cable Mount
3.9600 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3600  Mult:1800  
USD $:
3600+
$0.4495
9000+
$0.3826
21600+
$0.3614
41400+
$0.33486
100800+
$0.33312