PDP SEO Portlet

39-01-4051

Conn Housing Wire to Board Housing Receptacle 5 POS 4.2mm ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-4051
Secondary Manufacturer Part#: 39-01-4051
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
13 A
Cable Mount
5
1
-40 to 105 to 105 °C
4.2 mm
19.6 mm
22.2 x 19.6 x 9.2 mm
19.6 mm
22.2 mm
5557
Wire to Board Housing
600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.36001
1100+
$0.34224
2200+
$0.32431
4300+
$0.30719
8000+
$0.28935