PDP SEO Portlet

39-01-4046

Conn Housing Wire to Board Housing Plug 4 POS 4.2mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-4046
Secondary Manufacturer Part#: 39-01-4046
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
13 A
Cable Mount
4
1
-40 to 105 °C
4.2000 mm
23.9 mm
18 x 23.9 x 7.4 mm mm
7.4 mm
18 mm
5559
Wire to Board Housing
600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.16308
2500+
$0.15475
5000+
$0.14637
10000+
$0.139
15000+
$0.13067