PDP SEO Portlet

39-01-4041

Connector Housing, Pull Tabs, UL 94V-0, Mini-Fit Jr. 5557 Series, Receptacle, 4 Ways, 4.2 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-4041
Secondary Manufacturer Part#: 39-01-4041
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 39-01-4041 is a 4-way 1-row Mini-Fit Jr.™ receptacle housing, nylon body. Suitable for use with 44476, 45750, 5556, 444851211 Mini-Fit HCS female crimp terminals.

  • Maximum per contact current is 13A
  • Natural colour
  • Operating temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
Cable Mount
-40 to 105 °C
4.2000 mm
19.6 mm
18 x 19.6 mm
18 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:850  Mult:1  
USD $:
850+
$0.2
2100+
$0.18898
4200+
$0.17938
8400+
$0.17097
10000+
$0.16401