PDP SEO Portlet

39-01-4037

Connector Housing, Mini-Fit Jr. 5559 Series, Plug, 3 Ways, 4.2 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-4037
Secondary Manufacturer Part#: 73C7974
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 39-01-4037 is a 3-way 1-row Mini-Fit Jr.™ Male Plug housing made of nylon. It mates with 39-01-4031 receptacle housing. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 5559 series plug housing can be used with 5558 Mini-Fit® male crimp terminals and 30490 Mini-Fit® male grounding crimp terminals.

  • Natural colour
  • UL94V-0 flammability rating
  • Lock to mating part
  • Polarized to mating part
  • Maximum current per contact is 13A

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
Panel Mount
-40 to 105 °C
4.2000 mm
23.4 mm
19.2 x 23.4 x 7.4 mm
7.4 mm
19.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 74 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.51
10+
$0.383
25+
$0.356
50+
$0.345
100+
$0.334
250+
$0.302
500+
$0.288