PDP SEO Portlet

39-01-4036

Connector Housing, No Lock, UL 94V-2, Mini-Fit Jr. 5559, Plug, 3 Ways, 4.2 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-4036
Secondary Manufacturer Part#: 39-01-4036
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive locking housings
  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
13 A
Cable Mount
3
1
-40 to 105 to 105 °C
4.2 mm
23.4 mm
19.2 x 23.4 x 7.4 mm
7.4 mm
19.2 mm
5559
Power
600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.16924
2400+
$0.1607
4800+
$0.15211
9700+
$0.14734
19400+
$0.14134