PDP SEO Portlet

39-01-4031

Conn Housing Power Receptacle 3 POS 4.2mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-4031
Secondary Manufacturer Part#: 39-01-4031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
13 A
Cable Mount
3
1
-40 to 105 °C
4.2 mm
20.6 mm
10.2 mm
13.8 mm
5557
Power Housing
600 Vdc|Vac
26 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.33539
1200+
$0.31843
2400+
$0.30135
4900+
$0.28634
13000+
$0.26935