39-01-4030
Conn Power Housing Receptacle 3 POS 4.2mm ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 39-01-4030
Secondary Manufacturer Part#: 01H9079
- RoHS 10 Compliant
- Tariff Charges
39-01-4030 is a single row, 3 circuits Mini-Fit Jr. receptacle housing that mates with 39014032, 39014036, 39301039, 39302031.
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| -40 to 105 °C | ||
| 4.2000 mm | ||
| 20.6 mm | ||
| 13.8 x 20.6 x 10.2 mm | ||
| 10.2 mm | ||
| 13.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |