39-01-4021
Conn Housing RCP 2 POS 4.2mm ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 39-01-4021
Secondary Manufacturer Part#: 39-01-4021
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 2 POS | ||
| 1 | ||
| -40 to 105 °C | ||
| 4.2000 mm | ||
| 19.6 | ||
| 9.6 x 19.6 x 7.4 | ||
| 7.4 | ||
| 9.6 | ||
| Housing | ||
| 600, 600 Vdc|Vac | ||
| 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |