PDP SEO Portlet

39-01-3189

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-3189
Secondary Manufacturer Part#: 39-01-3189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
Cable Mount
18 POS
2
-40 to 105 °C
4.2000 mm
23.9 mm
39 x 23.9 x 9.6 mm
9.6 mm
39 mm
Housing
600, 600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.7231
550+
$0.68448
1100+
$0.64575
2200+
$0.6116
4000+
$0.57336