PDP SEO Portlet

39-01-3143

Conn Housing PL 14 POS 4.2mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-3143
Secondary Manufacturer Part#: 38C9735
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
-40 to 105 °C
4.2000 mm
23.9 mm
30.6 x 23.9 mm
30.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.433
50+
$0
100+
$0
250+
$0.4
250+
$0.392
500+
$0.375
500+
$0