PDP SEO Portlet

39-01-3123

Conn Housing M 12 POS 4.2mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-3123
Secondary Manufacturer Part#: 39-01-3123
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
Cable Mount
-40 to 105 °C
4.2000 mm
23.9 mm
26.4 x 23.9 mm
26.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.40155
1000+
$0.38837
2000+
$0.37454
4100+
$0.36279
8200+
$0.34802