PDP SEO Portlet

39-01-3109

Conn Housing M 10 POS 4.2mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-3109
Secondary Manufacturer Part#: 39-01-3109
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
Cable Mount
-40 to 105 °C
4.2000 mm
23.9 mm
22.2 x 23.9 mm
22.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
286+
$0.52309
1500+
$0.50592
3000+
$0.4879
6000+
$0.4726
12000+
$0.45336