PDP SEO Portlet

39-01-3049

Connector Housing, Mini-Fit Jr. 5559 Series, Plug, 4 Ways, 4.2 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-3049
Secondary Manufacturer Part#: 57J3197
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 39-01-3049 is a 4-way 2-row Mini-Fit Jr.™ Male Plug housing made of nylon. It mates with 39-01-3048 and 39-01-2045 receptacle housing. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 5559 series plug housing can be used with 5558 Mini-Fit® male crimp terminals and 30490 Mini-Fit® male grounding crimp terminals.

  • Natural colour
  • UL94V-0 flammability rating
  • Lock to mating part
  • Polarized to mating part
  • Maximum current per contact is 13A

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
Cable Mount
-40 to 105 °C
4.2000 mm
23.9 mm
11.6 x 23.9 mm
11.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.441
10+
$0.375
25+
$0.359
50+
$0.347
100+
$0.334
250+
$0.306
500+
$0.298