PDP SEO Portlet

39-01-3043

Conn Housing Wire to Board Housing Plug 4 POS 4.2mm ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-3043
Secondary Manufacturer Part#: 0039013043
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Straight
Plug
Natural
13 A
Cable Mount
4
2
-40 to 105 °C
4.2 mm
23.9 mm
11.6 mm
13.8 mm
5559
Wire to Board Housing
600 Vdc|Vac
28-16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  33957.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.14039
30000+
$0.12048
75000+
$0.11529
150000+
$0.10725
375000+
$0.1067