PDP SEO Portlet

39-01-2245

Conn Housing RCP 24 POS 4.2mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-2245
Secondary Manufacturer Part#: 0039012245
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Ivory
Cable Mount
-40 to 105 °C
4.2000 mm
19.6 mm
51.6 x 19.6 x 15.1 mm
15.1 mm
51.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  683.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.26334
8000+
$0.22858
20000+
$0.21876
40000+
$0.20304
100000+
$0.18751