PDP SEO Portlet

39-01-2241

Conn Housing M 24 POS 4.2mm Crimp ST Panel Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-2241
Secondary Manufacturer Part#: 67H4071
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
Panel Mount
-40 to 105 °C
4.2000 mm
23.9 mm
57 x 23.9 x 11.6 mm
11.6 mm
57 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.08
10+
$0.967
25+
$0.932
50+
$0.901
100+
$0.873
250+
$0.774
500+
$0.765