39-01-2225
Conn Housing F 22 POS 4.2mm Crimp ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 39-01-2225
Secondary Manufacturer Part#: 0039012225
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Ivory | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 4.2000 mm | ||
| 19.6 mm | ||
| 47.4 x 19.6 x 15.1 mm | ||
| 15.1 mm | ||
| 47.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |