PDP SEO Portlet

39-01-2205

Connector Housing, Pull Tabs, UL 94V-0, Mini-Fit Jr. 5557, Receptacle, 20 Ways, 4.2 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-2205
Secondary Manufacturer Part#: 0039012205
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 39-01-2205 is a 20-way 2-row Mini-Fit Jr.™ Female receptacle housing made of nylon. It mates with 5559 dual row, 5566 vertical with pegs, 5566 vertical without pegs, 5569 right angle dual row with flanges, 5569 right angle dual row with pegs, 43810, 44068, 44281, 87427, 42404 and 42440 series products. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 5557 series receptacle housing can be used with 5556 Mini-Fit® female crimp terminals and 45750 Mini-Fit® plus HCS crimp terminal.

  • Natural colour
  • UL94V-0 flammability rating
  • Polarized to mating part
  • Maximum current per contact is 13A

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Ivory
6 A
Cable Mount
20
2
-40 to 105 °C
4.2000 mm
19.6 mm
43.2 x 19.6 x 15.1 mm mm
15.1 mm
43.2 mm
5557
Power
600|600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  1322.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.47667