39-01-2181
Connector Housing, Mini-Fit Jr. 5559 Series, Plug, 18 Ways, 4.2 mm
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 39-01-2181
Secondary Manufacturer Part#: 39-01-2181
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 6.6 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| 13 A | ||
| Cable Mount | ||
| 18 | ||
| 2 | ||
| -40 to 105 to 105 °C | ||
| 4.2 mm | ||
| 23.9 mm | ||
| 39 x 23.9 x 11.6 mm | ||
| 11.6 mm | ||
| 39 mm | ||
| 5559 | ||
| Wire to Board Housing | ||
| 600 Vdc|Vac | ||
| 28-16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |