PDP SEO Portlet

39-01-2161

Conn Housing Power Plug 16 POS 4.2mm ST Panel Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-2161
Secondary Manufacturer Part#: 0039012161
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
13 A
Panel Mount
16
2
-40 to 105 °C
4.2000 mm
23.9 mm
40.2 x 23.9 x 12 mm mm
12 mm
40.2 mm
5559
Power Housing
600 Vdc|Vac
26 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
1+
$0.46896
12000+
$0
30000+
$0
60000+
$0
150000+
$0