39-01-2141
Conn Housing M 14 POS 4.2mm Crimp ST Panel Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 39-01-2141
Secondary Manufacturer Part#: 38C9725
- RoHS 10 Compliant
- Tariff Charges
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| Panel Mount | ||
| -40 to 105 °C | ||
| 4.2000 mm | ||
| 23.9 mm | ||
| 36 x 23.9 x 12 mm | ||
| 12 mm | ||
| 36 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |