PDP SEO Portlet

39-01-2121

Rectangular Power Connector, 12 Contacts, Crimp, Plug

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-2121
Secondary Manufacturer Part#: 39-01-2121
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive locking housing
  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
13 A
Panel Mount
12
2
-40 to 105 to 105 °C
4.2 mm
11.6 mm
31.8 x 23.9 x 12 mm
23.9 mm
31.8 mm
5559
Wire to Board Housing
600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.27495
1100+
$0.26795
2200+
$0.25877
4300+
$0.24975
8600+
$0.24531