PDP SEO Portlet

39-01-2120

Conn Housing Power Receptacle 12 POS 4.2mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-2120
Secondary Manufacturer Part#: 0039012120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

39-01-2120 is a dual row, 12 circuits, Mini-Fit Jr. receptacle housing that mates with 42404, 42440, 43810, 44068, 44281, 5559, 5566, 5569, 87427.

  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
13 A
Cable Mount
12
2
-40 to 105 to 105 °C
4.2 mm
19.6 mm
26.4 x 19.6 x 11.6 mm
11.6 mm
26.4 mm
5557
Power
600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  487.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.2098
20000+
$0.18006
50000+
$0.17234
100000+
$0.16004
250000+
$0.14755