PDP SEO Portlet

39-01-2106

Conn Housing Wire to Board Housing Plug 10 POS 4.2mm ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-2106
Secondary Manufacturer Part#: 39-01-2106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Straight
Plug
Natural
13 A
Cable Mount
10
2
-40 to 105 °C
4.2 mm
23.9 mm
11.6 mm
22.2 mm
5559
Wire to Board Housing
600 Vdc|Vac
28-16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.46155
850+
$0.43896
1700+
$0.41615
3400+
$0.39476
6000+
$0.37202