39-01-2105
Connector Housing, Pull Tabs, UL 94V-0, Mini-Fit Jr. 5557, Receptacle, 10 Ways, 4.2 mm
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 39-01-2105
Secondary Manufacturer Part#: 39-01-2105
- RoHS 10 Compliant
- Tariff Charges
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 13 A | ||
| Cable Mount | ||
| 10 | ||
| 2 | ||
| -40 to 105 to 105 °C | ||
| 4.2 mm | ||
| 19.6 mm | ||
| 22.2 x 19.6 x 15.1 mm mm | ||
| 19.6 mm | ||
| 22.2 mm | ||
| 5557 | ||
| Wire to Board Housing | ||
| 600 Vdc|Vac | ||
| 28 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |