PDP SEO Portlet

39-01-2101

Conn Housing Power Plug 10 POS 4.2mm ST Panel Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-2101
Secondary Manufacturer Part#: 0039012101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
13 A
Panel Mount
10
2
-40 to 105 °C
4.2 mm
23.9 mm
11.6 mm
31.6 mm
5559
Power Housing
600 Vdc|Vac
26 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  203.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.28818
40000+
$0.24245
100000+
$0.22585
200000+
$0.20371
500000+
$0.18741