PDP SEO Portlet

39-01-2100

Conn Housing Power Receptacle 10 POS 4.2mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-2100
Secondary Manufacturer Part#: 39-01-2100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

39-01-2100 is a Mini-Fit Jr, dual row, 10 circuits receptacle housing. Suitable for use with 5556 Mini-Fit female crimp terminals, 45750 Mini-Fit Plus female crimp terminals, 204723 Mini-Fit Jr. hermaphroditic backshells. Mates with 42404 Mini-Fit BMI right-angle dual row headers, 42440 Mini-Fit BMI vertical dual row headers, 43810 Mini-Fit BMI right-angle dual row headers, 44068 Mini-Fit BMI vertical dual row headers, 44281 Mini-Fit Jr. dual row test plugs, 5559 Mini-Fit Jr. plug housings, 5566 Mini-Fit Jr. vertical headers, 5569 Mini-Fit Jr. right-angle headers, 87427 Mini-Fit Jr. dual row headers.

  • UL94V-2 flammability rating
  • Natural colour nylon resin
  • Features polarized to mating part
  • Operating temperature range from -40° to +105°C

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
13 A
Cable Mount
10
2
-40 to 105 to 105 °C
4.2 mm
19.6 mm
22.2 x 19.6 x 11.6 mm
11.6 mm
22.2 mm
5557
Power Housing
600 Vdc|Vac
28-16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:350  Mult:1  
USD $:
350+
$0.25539
1600+
$0.24254
3200+
$0.2296
6400+
$0.21823
10000+
$0.20534