PDP SEO Portlet

39-01-2085

Conn Housing Power Receptacle 8 POS 4.2mm ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-2085
Secondary Manufacturer Part#: 0039012085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

39-01-2085 is a dual row, 8 circuits, Mini-Fit Jr. receptacle housing that mates with 5557, 45135, 245135.

  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Ivory
13 A
Cable Mount
8
2
-40 to 105 °C
4.2000 mm
19.6 mm
18 x 19.6 x 15.1 mm mm
15.1 mm
18 mm
5557
Power Housing
600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  6461.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.3168
30000+
$0.2378
75000+
$0.2276
150000+
$0.21135
375000+
$0.19486