PDP SEO Portlet

39-01-2061

Conn Power Housing Plug 6 POS 4.2mm ST Panel Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-2061
Secondary Manufacturer Part#: 0039012061
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

39-01-2061 is a dual row, 6 circuits, Mini-Fit Jr. plug housing that mates with 5557, 45135, 245135.

  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
Panel Mount
-40 to 105 °C
4.2000 mm
23.9 mm
19.2 x 23.9 x 12 mm
12 mm
19.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  38.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.12119