39-01-2060
Conn Power Housing Receptacle 6 POS 4.2mm ST Cable Mount Bag
- RoHS 10 Compliant
- Tariff Charges
39-01-2060 is a 5557 series, dual row, 6 circuits Mini-Fit Jr. receptacle housing. Mates with 42404 Mini-Fit BMI right-angle dual row headers, 42440 Mini-Fit BMI vertical dual row headers, 43810 mini-Fit BMI right-angle dual row headers, 44068 Mini-Fit BMI vertical dual row headers, 44281 Mini-Fit Jr. dual row test plugs, 5559 Mini-Fit Jr. plug housings, 5566 Mini-Fit Jr. vertical headers, 5569 Mini-Fit Jr. right-angle headers and 87427 Mini-Fit Jr. dual row headers. For use with pre-crimped lead Mini-Fit female to Mini-Fit female, 5556 Mini-Fit female crimp terminals, 45750 Mini-Fit plus female crimp terminals, 204723 Mini-Fit Jr. hermaphroditic backshells.
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 13 A | ||
| Cable Mount | ||
| 6 | ||
| 2 | ||
| -40 to 105 to 105 °C | ||
| 4.2 mm | ||
| 19.6 mm | ||
| 13.8 x 19.6 x 10.6 mm | ||
| 10.6 mm | ||
| 13.8 mm | ||
| 5557 | ||
| Power Housing | ||
| 600 Vdc|Vac | ||
| 28 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |