PDP SEO Portlet

39-01-2045

Conn Housing Power Receptacle 4 POS 4.2mm ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-2045
Secondary Manufacturer Part#: 39-01-2045
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

39-01-2045 is a dual row, 4 circuits, Mini-Fit Jr. receptacle housing that mates with 42404, 42440, 43810, 44068, 44281, 5559, 5566, 5569, 87427.

  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
13 A
Cable Mount
4
2
-40 to 105 to 105 °C
4.2 mm
19.6 mm
9.6 x 19.6 x 10.6 mm
10.6 mm
9.6 mm
5557
Power Housing
600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:350  Mult:1  
USD $:
350+
$0.25385
1600+
$0.24106
3200+
$0.22816
6500+
$0.21684
24000+
$0.20401