PDP SEO Portlet

39-01-2041

Conn Housing PL 4 POS 4.2mm Crimp ST Panel Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-2041
Secondary Manufacturer Part#: 0039012041
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
Panel Mount
-40 to 105 °C
4.2000 mm
23.9 mm
15 x 23.9 x 12 mm
12 mm
15 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  85.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1584
80000+
$0.12958
200000+
$0.124
400000+
$0.11512
1000000+
$0.10479