PDP SEO Portlet

39-01-2026

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-2026
Secondary Manufacturer Part#: 39-01-2026
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
13 A
Panel Mount
2
2
-40 to 105 °C
4.2 mm
23.9 mm
23.9 x 11.6 mm
11.6 mm
5559
Wire to Board Housing
600 Vdc|Vac
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:350  Mult:1  
USD $:
350+
$0.22308
1800+
$0.21278
3500+
$0.2009
6900+
$0.19043
15000+
$0.18001