PDP SEO Portlet

39-01-2021

Conn Housing PL 2 POS 4.2mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-2021
Secondary Manufacturer Part#: 39-01-2021
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
-40 to 105 °C
4.2000 mm
23.9 mm
10.8 x 23.9 x 11.6 mm
11.6 mm
10.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$0.20154
2000+
$0.19195
4000+
$0.18081
5000+
$0.16958
12000+
$0.14267