PDP SEO Portlet

39-00-0435

Contact SKT Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-00-0435
Secondary Manufacturer Part#: 39-00-0435
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Receptacle
Nickel
Cable Mount
-40 to 105 °C
14.7 x 2.3 x 2.3 mm
No
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:313  Mult:1  
USD $:
200+
$0.49232
800+
$0.46128
1600+
$0.4305
3200+
$0.41561
16000+
$0.36268