PDP SEO Portlet

39-00-0430

Contact, Mini-Fit Jr. 5558 Series, Pin, Crimp, 18 AWG, Gold Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 39-00-0430
Secondary Manufacturer Part#: 39-00-0430
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 39-00-0430 from Molex is a Mini-Fit male crimp terminal made of brass metal with gold plating. It mates with 5556 Mini-Fit crimp terminal and used with 5559 Mini-Fit Jr. plug housing.

  • Wire size of 24AWG, 22AWG, 20AWG and 18AWG
  • Maximum wire insulation diameter range from 1.3mm to 3.1mm
  • Crimp or compression termination interface style
  • Maximum voltage is 600V
  • Maximum current per contact is 9A
  • Embossed tape packaging

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Pin
Tin
Cable Mount
-40 to 105 °C
16.8 x 3.6 x 4.5 mm
5559
No
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.36616
8000+
$0.3467
48000+
$0.32862
120000+
$0.278
240000+
$0.26668