39-00-0215
Contact SKT Crimp ST Cable Mount Reel
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 39-00-0215
Secondary Manufacturer Part#: 39-00-0215
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Bright Tin | ||
| Receptacle | ||
| Nickel | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 14.7 x 2.3 x 2.3 mm | ||
| No | ||
| Crimp | ||
| 28 to 22, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |