PDP SEO Portlet

39-00-0210

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 39-00-0210
Secondary Manufacturer Part#: 39-00-0210
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Bright Tin
Receptacle
Nickel
Cable Mount
-40 to 105 °C
14.7 x 2.3 x 2.3 mm
No
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1  
USD $:
8000+
$0.11231
16000+
$0.10862
32000+
$0.10476
64000+
$0.10147
128000+
$0.09734