PDP SEO Portlet

39-00-0183

Contact, Mini-Fit Jr. 5556 Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 39-00-0183
Secondary Manufacturer Part#: 35M3743
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Nickel
Cable Mount
-40 to 105 °C
14.7 x 2.3 x 2.3 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 75 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.289